Murrelektronik 7000-88511-0000000 Sensor/Actuator Splitter 3/4 Pins

Image Representative of Range

Murrelektronik 7000-88511-0000000 Sensor/Actuator Splitter 3/4 Pins

MPN
7000-88511-0000000
EAN-13
4048879118538
Order Code
05-5603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Murrelektronik 7000-88511-0000000 is a sensor/actuator splitter or adapter, featuring both a straight plug and socket. It is designed with 3 RJ pins and is commonly used to connect multiple sensors or actuators within automated systems. This part is ideal for industrial applications requiring efficient signal and power distribution.
Connector 1 M8
Connector 2 M8
Type Sensor/actuator splitter/adapter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot