Murrelektronik 7000-88501-0000000 Sensor/Actuator Splitter 4 Pins

Image Representative of Range

Murrelektronik 7000-88501-0000000 Sensor/Actuator Splitter 4 Pins

MPN
7000-88501-0000000
EAN-13
4048879118545
Order Code
05-5602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Murrelektronik 7000-88501-0000000 is a sensor/actuator splitter/adapter featuring both a plug and socket, each in a straight configuration, with four RJ pins. This component is commonly used in industrial automation to facilitate connections between sensors and actuators. It provides a reliable and efficient solution for streamlined connectivity in complex systems.
Connector 1 M8
Connector 2 M8
Type Sensor/actuator splitter/adapter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot