Murrelektronik 7000-88025-6300060 Sensor/Actuator Connector M8 Plug 0.6m

Image Representative of Range

Murrelektronik 7000-88025-6300060 Sensor/Actuator Connector M8 Plug 0.6m

MPN
7000-88025-6300060
EAN-13
4048879296472
Order Code
05-5598
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik manufactures the 7000-88025-6300060 sensor/actuator connector (pre-fab) featuring an M8 x 1 plug, with one straight socket and one right-angle socket. This 0.60 m connector has 3 pins and is designed for reliable signal and data transmission. It is commonly used in industrial automation applications for connecting sensors and actuators efficiently.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot