Murrelektronik 7000-88002-6300030 Sensor/Actuator Connector M8 0.3m 3-Pin

Image Representative of Range

Murrelektronik 7000-88002-6300030 Sensor/Actuator Connector M8 0.3m 3-Pin

MPN
7000-88002-6300030
EAN-13
4048879543064
Order Code
05-5584
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik 7000-88002-6300030 sensor/actuator connector is a pre-fabricated M8 x 1 plug and socket assembly with a straight configuration. It features three pins and a 0.30 m cable, suitable for connecting sensors and actuators in automation systems. Common applications include industrial machinery, robotics, and control systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot