Murrelektronik 7000-88001-6300050 Sensor/Actuator Connector M8 x 1 3 Pin

Image Representative of Range

Murrelektronik 7000-88001-6300050 Sensor/Actuator Connector M8 x 1 3 Pin

MPN
7000-88001-6300050
EAN-13
4048879288187
Order Code
05-5576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik sensor/actuator connector 7000-88001-6300050 is a pre-fabricated, straight M8 x 1 plug and socket assembly. It features three pins and has a cable length of 0.50 metres, suitable for compact spaces. This connector is typically used in automation and industrial applications for reliable connections between sensors and control systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot