Murrelektronik 7000-87251-6300030 Sensor/Actuator Splitter M8 Plug

Image Representative of Range

Murrelektronik 7000-87251-6300030 Sensor/Actuator Splitter M8 Plug

MPN
7000-87251-6300030
EAN-13
4048879687157
Order Code
05-5573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik 7000-87251-6300030 sensor/actuator splitter/adapter features a straight M8 x 1 plug with four pins. It is typically used for connecting sensors or actuators in automation systems. This durable adapter, 0.30 metres in length, is ideal for space-constrained applications.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.3m
Type Sensor/actuator splitter/adapter
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot