Murrelektronik 7000-80021-6160150 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-80021-6160150 Solenoid Connector Black 1pc

MPN
7000-80021-6160150
EAN-13
4048879133562
Order Code
05-5070
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-80021-6160150 is a solenoid connector with a moulded lead, designed for robust electrical connections. This black square connector is ideal for industrial automation and machinery applications. It is a reliable solution for connecting components in complex systems.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 C standard
Number of pins 3
Total no. of pins 3
Weight 100g

Reviews

Be the first to submit a review

Trustpilot