Murrelektronik 7000-80021-2261000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-80021-2261000 Solenoid Connector Black 1pc

MPN
7000-80021-2261000
EAN-13
4048879133715
Order Code
05-5069
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.87
10+ £19.44
50+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Murrelektronik, the solenoid connector 7000-80021-2261000 features a square design with a moulded lead. This black connector is ideal for use in industrial automation systems. It ensures reliable electrical connectivity in demanding environments.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 C standard
Number of pins 3
Total no. of pins 3
Weight 560g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot