Murrelektronik 7000-80021-2160300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-80021-2160300 Solenoid Connector Black 1pc

MPN
7000-80021-2160300
EAN-13
4048879133890
Order Code
05-5066
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik 7000-80021-2160300 is a solenoid connector in black, featuring a square connector with a moulded lead. Known for its reliability, it is commonly used in industrial automation and machinery applications. It ensures secure and durable connections in various environments.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 C standard
Number of pins 3
Total no. of pins 3
Weight 182g

Reviews

Be the first to submit a review

Trustpilot