Murrelektronik 7000-78211-0000000 Sensor/Actuator Splitter 7/8 Plug

Image Representative of Range

Murrelektronik 7000-78211-0000000 Sensor/Actuator Splitter 7/8" Plug

MPN
7000-78211-0000000
EAN-13
4048879134729
Order Code
05-5570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £30.47
10+ £25.24
50+ £20.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Murrelektronik, the 7000-78211-0000000 is a robust sensor/actuator splitter featuring a straight 7/8" plug. It is designed for efficient distribution of signals, making it ideal for use in industrial automation applications. This durable adapter facilitates the connection of sensors and actuators, streamlining system setups in manufacturing environments.
Connector 1 7/8"
Type Sensor/actuator splitter/adapter
Coding A
Conductor Cross Section 1.50mm²
Connection Cut & Clip connector
IP Rating IP65 (when installed), IP67 (when installed)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 10A
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot