Murrelektronik 7000-58021-2270500 Twin Connector Black Cable 1pc

Image Representative of Range

Murrelektronik 7000-58021-2270500 Twin Connector Black Cable 1pc

MPN
7000-58021-2270500
EAN-13
4048879137492
Order Code
05-5061
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £61.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik twin connector with connection cable is a robust and versatile component designed for reliable electrical connections. Its main features include durable black construction and compatibility with various industrial equipment. Typical applications include automation systems and machinery requiring secure and efficient connectivity solutions.
Type Twin connector + lead
Coil Voltage 300V AC
Cable cross section 4x 0.75mm²
Cable Length 5.00m
Cable Ø 7mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 4
Total no. of pins 4
Weight 421g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot