Murrelektronik 7000-51521-0000000 Socket Straight 8-Pin Switchboard Grommet

Image Representative of Range

Murrelektronik 7000-51521-0000000 Socket Straight 8-Pin Switchboard Grommet

MPN
7000-51521-0000000
EAN-13
4048879657693
Order Code
05-5545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £153.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-51521-0000000 is a switchboard grommet with a straight socket design. It features 8 pins (RJ) and is commonly used in switchboards for connecting network cables. This part is ideal for applications requiring secure and efficient network connections in electrical and communication installations.
Type Switchboard grommet
Coding X
Connection Push-fit
Connection Side A M12 socket, straight
Connection Side B M12 socket, straight
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 0.5A
Nominal current - rounded value 500mA
Number of pins 8
Thread type (wiring and installation) M16

Reviews

Be the first to submit a review

Trustpilot