Murrelektronik 7000-46111-0000000 Switchboard Grommet 6 Pins 1pc

Image Representative of Range

Murrelektronik 7000-46111-0000000 Switchboard Grommet 6 Pins 1pc

MPN
7000-46111-0000000
EAN-13
4048879139892
Order Code
05-5539
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.12
10+ £30.39
100+ £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik's switchboard grommet, model 7000-46111-0000000, features a straight socket and plug with 6 pins. It is designed for straightforward connectivity solutions in electrical systems. This component is typically utilised in switchboards for secure and reliable connection applications.
Type Switchboard grommet
Coding A
Connection Push-fit
Connection Side A M12 socket, straight
Connection Side B M12 plug, straight
IP Rating IP65 (when installed), IP67 (when installed)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal current - rounded value 4A
Number of pins 6

Reviews

Be the first to submit a review

Trustpilot