Murrelektronik 7000-46041-8020015 Sensor/Actuator Connector M12 6 Pins

MPN
7000-46041-8020015
EAN-13
4048879140553
Order Code
05-5532
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-46041-8020015 is a sensor/actuator connector featuring a straight M12 plug and socket with six pins. It is pre-fabricated and comes with a 0.15 m length, ensuring reliable and compact connectivity. Ideal for industrial automation systems, this connector facilitates seamless integration of sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Green
Length 0.15m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 6.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot