Murrelektronik 7000-44851-7940050 M12 Socket/RJ45 Plug 0.5m 4 Pins

Image Representative of Range

Murrelektronik 7000-44851-7940050 M12 Socket/RJ45 Plug 0.5m 4 Pins

Order Code:

05-5527

Brand: Murr Elektronik MPN: 7000-44851-7940050 EAN-13: 4048879539357
Qty Unit Price (Ex VAT)
1+ £33.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Murrelektronik sensor/actuator connector 7000-44851-7940050 is a pre-fabricated component featuring an M12 x 1 socket and an RJ45 plug enclosure with a 0.50 m length. It includes four pins in the RJ45 connection, making it suitable for various automation and industrial applications. This product is commonly used for reliable communication between sensors and actuators in machinery setups.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Mounting Rear panel fitting
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot