Murrelektronik 7000-44711-7963000 Sensor/Actuator M12 RJ45 30m 4-Pins

MPN
7000-44711-7963000
EAN-13
4048879140836
Order Code
05-5523
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Inc VAT)
1+ £179.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 28/05/2026

Murrelektronik manufactures the 7000-44711-7963000 sensor/actuator connector, featuring an M12 x 1 plug that is straight and an RJ45 plug enclosure with a length of 30.00 metres. It includes four pins in the RJ45 plug, designed for reliable connectivity in industrial automation settings. This connector is typically used in applications requiring robust and secure connections for sensors and actuators.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 30.00m
Type RJ45 Cat5e
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal type Screw-on
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot