Murrelektronik 7000-44671-0000000 Sensor/Actuator Adapter RJ45 4-Pin Socket

Image Representative of Range

Murrelektronik 7000-44671-0000000 Sensor/Actuator Adapter RJ45 4-Pin Socket

MPN
7000-44671-0000000
EAN-13
4048879566896
Order Code
05-5497
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.66
5+ £46.23
10+ £43.39
25+ £38.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Murrelektronik 7000-44671-0000000 is a sensor/actuator adapter featuring a straight socket and an RJ45 plug with four pins. It is typically used for connecting sensors or actuators in industrial automation systems. Designed for robust performance, it offers reliable connectivity solutions in complex network environments.
Connector 1 M12
Connector 2 RJ45 plug
Type Sensor/actuator adapter
Coding D
Connection Push-fit
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.76A

Reviews

Be the first to submit a review

Trustpilot