Murrelektronik 7000-42251-0000000 Sensor/Actuator Adapter 4 Pin Straight

Image Representative of Range

Murrelektronik 7000-42251-0000000 Sensor/Actuator Adapter 4 Pin Straight

MPN
7000-42251-0000000
EAN-13
4048879143189
Order Code
05-5481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.61
10+ £36.43
100+ £30.31
500+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/10/2026

The Murrelektronik 7000-42251-0000000 is a sensor/actuator adapter featuring a straight plug and socket configuration with four pins. It is typically used in automation systems to facilitate the connection between sensors or actuators and control systems. This versatile component supports seamless integration in industrial environments, enhancing signal transmission and connectivity.
Connector 1 M12
Connector 2 M12
Type Sensor/actuator adapter
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot