Murrelektronik 7000-41961-0000000 Solenoid Connector Black 3 Pins

Image Representative of Range

Murrelektronik 7000-41961-0000000 Solenoid Connector Black 3 Pins

MPN
7000-41961-0000000
EAN-13
4048879143349
Order Code
05-5474
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.55
10+ £16.55
50+ £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik solenoid connector, model 7000-41961-0000000, features a black square design with three pins and is ideal for industrial applications. It provides reliable electrical connections in automation systems. Typical applications include machinery and control systems where robust and secure electrical connections are crucial.
Type Square connector
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M12 plug
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 B standard
Number of pins 3
Pins 3
Total no. of pins 3
Weight 31g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot