Murrelektronik 7000-41611-6370060 Twin Connector with Cable Black

Image Representative of Range

Murrelektronik 7000-41611-6370060 Twin Connector with Cable Black

MPN
7000-41611-6370060
EAN-13
4048879324939
Order Code
05-5057
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 18/10/2026

The Murrelektronik twin connector with lead, model 7000-41611-6370060, features a black connection cable. This high-quality component is ideal for industrial automation applications, ensuring reliable connectivity.
Type Twin connector + lead
Coil Voltage 300V AC
Cable cross section 4x 0.75mm²
Cable Length 0.60m
Cable Ø 6.5mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Screw connection M12 (SW13)
Weight 128g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot