Murrelektronik 7000-41601-2360000 Twin Connector Black Cable 1pc

Image Representative of Range

Murrelektronik 7000-41601-2360000 Twin Connector Black Cable 1pc

MPN
7000-41601-2360000
EAN-13
4048879144063
Order Code
05-5056
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik twin connector with connection cable, model 7000-41601-2360000, features a robust black design suitable for industrial environments. It typically serves in automation systems, providing reliable connections between components. This product is ideal for use in machinery and equipment where secure and efficient electrical connections are essential.
Type Twin connector + lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Weight 82g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot