Murrelektronik 7000-41421-0000000 Adapter Black 3-Pin 1pc

Image Representative of Range

Murrelektronik 7000-41421-0000000 Adapter Black 3-Pin 1pc

MPN
7000-41421-0000000
EAN-13
4048879144629
Order Code
05-5054
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.36
5+ £21.68
10+ £20.30
25+ £17.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Murrelektronik manufactures the adapter, featuring a black square connector with 3 pins. This high-quality component is ideal for reliable electro-mechanical connections in industrial automation settings. Typically used for connecting systems where secure and consistent power or signal transmission is critical.
Type Square connector adapter
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M12 plug
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 35g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot