Murrelektronik 7000-41281-0000000 Adapter Black 3 Pins 1pc

Image Representative of Range

Murrelektronik 7000-41281-0000000 Adapter Black 3 Pins 1pc

MPN
7000-41281-0000000
EAN-13
4048879144711
Order Code
05-5051
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Murrelektronik manufactures the Adapter Black Pins:3 (7000-41281-0000000), a robust square connector adapter for efficient electrical connections. This high-quality component, available in single-unit packs, is ideal for industrial automation and control systems. Its reliable design ensures secure connectivity in demanding environments.
Type Square connector adapter
Coil Voltage 24 V AC/DCV
Circuit layout description incl. yellow LED
Connection M12 plug
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 29g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot