Murrelektronik 7000-41165-0000000 T Piece Plug Straight 1pc

Image Representative of Range

Murrelektronik 7000-41165-0000000 T Piece Plug Straight 1pc

MPN
7000-41165-0000000
EAN-13
4048879144810
Order Code
05-5468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Murrelektronik's 7000-41165-0000000 T piece features a straight plug design, suitable for integrating connections in electrical systems. This component is typically used to branch or split cable connections in industrial and automation applications. Available as a single piece, it ensures reliable and robust electrical connectivity.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot