Murrelektronik 7000-41135-0000000 T-Piece Plug/Straight Socket 1pc

Image Representative of Range

Murrelektronik 7000-41135-0000000 T-Piece Plug/Straight Socket 1pc

MPN
7000-41135-0000000
EAN-13
4048879144858
Order Code
05-5463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Murrelektronik's T piece, model 7000-41135-0000000, features plug and socket connections in a straight configuration. It is primarily used for efficiently splitting or combining signals in electronic and automation systems. Common applications include industrial settings where reliable and durable connectivity solutions are needed.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot