Murrelektronik 7000-40701-6330060 Sensor/Actuator Splitter M12 4-Pin 0.60m

Image Representative of Range

Murrelektronik 7000-40701-6330060 Sensor/Actuator Splitter M12 4-Pin 0.60m

MPN
7000-40701-6330060
EAN-13
4048879157421
Order Code
05-5459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £41.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik sensor/actuator splitter/adapter features a straight M12 x 1 socket design and a 0.60 metre cable length with 4 pins. Manufactured by Murrelektronik, this product is typically used for connecting sensors and actuators in industrial automation systems. It is suitable for applications requiring reliable signal transmission and quick installation.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.6m
Type Sensor/actuator splitter/adapter
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot