Murrelektronik 7000-40701-6130150 Sensor/Actuator Splitter M12 4-Pin 1.5m

Image Representative of Range

Murrelektronik 7000-40701-6130150 Sensor/Actuator Splitter M12 4-Pin 1.5m

MPN
7000-40701-6130150
EAN-13
4048879157605
Order Code
05-5458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-40701-6130150 is a sensor/actuator splitter and adapter featuring a straight M12 x 1 socket. It is 1.50 metres in length, with four pins, suitable for connecting sensors and actuators. This component is ideal for industrial automation and process control applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor/actuator splitter/adapter
Cable Diameter 4.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.6mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot