Murrelektronik 7000-40701-6130030 Sensor/Actuator Splitter M12 x1 Socket

Image Representative of Range

Murrelektronik 7000-40701-6130030 Sensor/Actuator Splitter M12 x1 Socket

MPN
7000-40701-6130030
EAN-13
4048879157636
Order Code
05-5457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 24/10/2026

Murrelektronik manufactures the 7000-40701-6130030 sensor/actuator splitter/adapter featuring a straight M12 socket with a 0.30 m length and four RJ pins. This versatile component is typically used for connecting sensors and actuators in automation systems, ensuring reliable data transmission. The part is designed for easy installation and compatibility with a wide range of industrial machinery.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.3m
Type Sensor/actuator splitter/adapter
Cable Diameter 4.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.6mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot