Murrelektronik 7000-40121-6340500 Sensor/Actuator Connector M12 5m

Image Representative of Range

Murrelektronik 7000-40121-6340500 Sensor/Actuator Connector M12 5m

MPN
7000-40121-6340500
EAN-13
4048879177429
Order Code
05-5442
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 7000-40121-6340500 sensor/actuator connector features an M12 x 1 plug, straight socket, and a right-angle 5.00 m cable, designed for robust connectivity with four pins. It is prefabricated to ensure quick installation in industrial environments. This connector is typically used in automation systems for reliable data and power transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot