Murrelektronik 7000-29561-0000000 Solenoid Connector Black Transparent

Image Representative of Range

Murrelektronik 7000-29561-0000000 Solenoid Connector Black Transparent

MPN
7000-29561-0000000
EAN-13
4048879187350
Order Code
05-5038
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Murrelektronik solenoid connector, model 7000-29561-0000000, features a black and transparent square design. It is typically used for connecting solenoid valves in automation and control systems. This durable connector ensures reliable electrical connections in various industrial applications.
Type Square connector
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Colour Black, Transparent
Connection Screw terminal
Display LED
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 B standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 30g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot