Murrelektronik 7000-29461-0000000 Solenoid Connector Black/Transparent

Image Representative of Range

Murrelektronik 7000-29461-0000000 Solenoid Connector Black/Transparent

MPN
7000-29461-0000000
EAN-13
4048879187404
Order Code
05-5037
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Murrelektronik, this solenoid connector features a square design and is black with a transparent component. It is ideal for providing secure electrical connections in industrial and automation applications. This connector is compact and reliable, suiting various machinery and equipment installations.
Type Square connector
Coil Voltage 24 V AC/DCV
Colour Black, Transparent
Compatible with (details) Button
Connection Screw terminal
Display LED
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 A standard
Number of pins 4
Solenoid Action N/A
Total no. of pins 4
Weight 34g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot