Murrelektronik 7000-29406-0000000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-29406-0000000 Solenoid Connector Black 1pc

MPN
7000-29406-0000000
EAN-13
4048879310963
Order Code
05-5036
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.22
50+ £0.912
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The Murrelektronik 7000-29406-0000000 is a black square solenoid connector designed for reliable electrical connections in various applications. This durable connector is suitable for industrial environments where secure and stable connections are required. Typically used in automation systems, it ensures efficient communication between components.
Type Square connector
Coil Voltage 250V DC/AC
Cable cross section 0.5 - 1.5mm²
Compatible with (details) Button
Connection Screw terminal
Factory colour Black
Fastening Type M16
IP Rating IP65
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 2 A standard
Number of pins 4
Screw connection M16×1.5mm
Solenoid Action N/A
Total no. of pins 4
Weight 28.5g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot