Murrelektronik 7000-29281-0000000 Solenoid Connectors Black/Transparent

Image Representative of Range

Murrelektronik 7000-29281-0000000 Solenoid Connectors Black/Transparent

MPN
7000-29281-0000000
EAN-13
4048879187503
Order Code
05-5033
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Murrelektronik 7000-29281-0000000 is a black, transparent solenoid connector designed for optimal electrical connection. Its square design supports secure fitting, ensuring reliability in industrial automation settings. Commonly used in machinery applications, this connector provides robust and efficient connectivity.
Type Square connector
Coil Voltage 230V DC/AC
Colour Black, Transparent
Compatible with (details) Button
Connection Screw terminal
Display LED
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 A standard
Number of pins 4
Solenoid Action N/A
Total no. of pins 4
Weight 40g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot