Murrelektronik 7000-29181-0000000 Solenoid Connector Black/Transparent

Image Representative of Range

Murrelektronik 7000-29181-0000000 Solenoid Connector Black/Transparent

MPN
7000-29181-0000000
EAN-13
4048879187541
Order Code
05-5032
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's solenoid connector, model 7000-29181-0000000, features a black and transparent design. It is a square connector suitable for robust electrical applications. Typically used in industrial automation and mechanical systems, it offers reliable connectivity and durability.
Type Square connector
Coil Voltage 230V DC/AC
Circuit layout description incl. yellow LED
Colour Black, Transparent
Connection Screw terminal
Display LED
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 38g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot