Murrelektronik 7000-18111-6371000 Solenoid Connectors Black 1pc

Image Representative of Range

Murrelektronik 7000-18111-6371000 Solenoid Connectors Black 1pc

Order Code:

05-5026

Brand: Murr Elektronik MPN: 7000-18111-6371000 EAN-13: 4048879190978
Qty Unit Price (Ex VAT)
1+ £27.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Murrelektronik solenoid connector, model 7000-18111-6371000, features a square connector with a moulded lead for secure connections. It is a durable and reliable component commonly used in industrial automation systems. Typical applications include connecting solenoid valves and sensors in various machinery and equipment.
Type Square connector + molded lead
Coil Voltage 300V AC
Solenoid Action n/a
Cable cross section 4x 0.75mm²
Cable Length 10.00m
Cable Ø 6.5mm
Conductor Material PUR
Connection Open end cable
Factory colour Black
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of Pins 4
Total no. of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot