Murrelektronik 7000-18111-6170500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18111-6170500 Solenoid Connector Black 1pc

Order Code:

05-5023

Brand: Murr Elektronik MPN: 7000-18111-6170500 EAN-13: 4048879191074
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Murrelektronik square connector with moulded lead, model 7000-18111-6170500, ensures a reliable electrical connection in automation systems. Known for its robust design, this black solenoid connector is ideal for industrial and engineering applications. Typically used for connecting solenoid valves, it provides dependable performance in challenging environments.
Type Square connector + molded lead
Coil Voltage n/a
Solenoid Action n/a
Cable cross section 4x 0.75mm²
Cable Length 5.00m
Cable Ø 6.5mm
Conductor Material PVC
Connection Open end cable
Factory colour Black
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of Pins 4
Total no. of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot