Murrelektronik 7000-18021-6360200 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-6360200 Solenoid Connector Black 1pc

MPN
7000-18021-6360200
EAN-13
4048879193528
Order Code
05-5009
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik solenoid connector, model 7000-18021-6360200, features a square connector with a moulded lead. It is designed for secure and reliable electrical connections in automation and control applications. Typically used in industrial environments, it supports efficient machine operations and system integrations.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 2.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 149g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot