Murrelektronik 7000-18021-6261500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-6261500 Solenoid Connector Black 1pc

MPN
7000-18021-6261500
EAN-13
4048879193573
Order Code
05-5008
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 7000-18021-6261500 is a solenoid connector with a black square design and a moulded lead, offering reliable electrical connections. This durable and compact connector is ideal for industrial automation systems and machinery. It enhances connectivity in environments where secure and efficient power transmission is critical.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 15.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 792g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot