Murrelektronik 7000-18021-6260050 Solenoid Connector 1pc Black

Image Representative of Range

Murrelektronik 7000-18021-6260050 Solenoid Connector 1pc Black

MPN
7000-18021-6260050
EAN-13
4048879193689
Order Code
05-5006
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's solenoid connector, model 7000-18021-6260050, features a square connector with a moulded lead. It is constructed in black and comes in a package containing 1 piece. This connector is typically used in industrial automation and mechanical engineering applications.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 0.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 63g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot