Murrelektronik 7000-18021-6160200 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-6160200 Solenoid Connector Black 1pc

MPN
7000-18021-6160200
EAN-13
4048879193801
Order Code
05-5001
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Murrelektronik's solenoid connector, model 7000-18021-6160200, features a black square connector with a moulded lead. This component is ideal for providing secure electrical connections in industrial automation systems. It is commonly used to connect solenoid valves, sensors, or other actuating components.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 2.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 147g

Reviews

Be the first to submit a review

Trustpilot