Murrelektronik 7000-18021-2260600 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-2260600 Solenoid Connector Black 1pc

MPN
7000-18021-2260600
EAN-13
4048879194143
Order Code
05-4997
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik solenoid connector 7000-18021-2260600 features a black square connector with a moulded lead. This durable component is designed for reliable electrical connections in industrial automation systems. It is typically used in machinery and manufacturing equipment for secure and efficient signal transmission.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 6.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 345g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot