Murrelektronik 7000-18021-2161500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-2161500 Solenoid Connector Black 1pc

MPN
7000-18021-2161500
EAN-13
4048879194259
Order Code
05-4995
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's solenoid connector, model 7000-18021-2161500, features a square connector with a moulded lead. It is typically used in industrial automation and machinery applications, providing secure and reliable electrical connections. This black connector is ideal for use in environments where durability and efficient power transmission are essential.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 15.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 875g

Reviews

Be the first to submit a review

Trustpilot