Murrelektronik 7000-18021-2161000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-2161000 Solenoid Connector Black 1pc

MPN
7000-18021-2161000
EAN-13
4048879194266
Order Code
05-4994
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £32.32
5+ £31.14
10+ £29.05
25+ £25.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Murrelektronik, this part is a square connector with a moulded lead, identified by its model number 7000-18021-2161000. Suitable for use in solenoid connections, it features a robust design for reliable performance. Typical applications include industrial automation and equipment requiring secure electrical connectivity.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 588g

Reviews

Be the first to submit a review

Trustpilot