Murrelektronik 7000-18021-2160500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-2160500 Solenoid Connector Black 1pc

MPN
7000-18021-2160500
EAN-13
4048879194297
Order Code
05-4993
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.07
5+ £22.38
10+ £21.02
25+ £18.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Murrelektronik produces the black solenoid connector 7000-18021-2160500, featuring a square connector and moulded lead. This component is designed for reliable electrical connections in automation systems. Typically used in industrial environments, it ensures secure connectivity for solenoids and other electromechanical devices.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 320g

Reviews

Be the first to submit a review

Trustpilot