Murrelektronik 7000-18021-2160300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-2160300 Solenoid Connector Black 1pc

MPN
7000-18021-2160300
EAN-13
4048879194310
Order Code
05-4992
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Murrelektronik's solenoid connector, model 7000-18021-2160300, features a square connector with a moulded lead. It is designed for reliable connectivity in electronic equipment and can be used in industrial automation applications. The product ensures secure attachment and efficient power transmission with durable construction.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 213g

Reviews

Be the first to submit a review

Trustpilot