Murrelektronik 7000-18021-2160200 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-2160200 Solenoid Connector Black 1pc

MPN
7000-18021-2160200
EAN-13
4048879194334
Order Code
05-4991
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Murrelektronik, this solenoid connector is designed with a square connector and moulded lead. It is typically used for reliable connections in automation and industrial applications. The product ensures durability and efficiency, suitable for various electrical installations.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 2.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 149g

Reviews

Be the first to submit a review

Trustpilot