Murrelektronik 7000-18001-6361000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18001-6361000 Solenoid Connector Black 1pc

Order Code:

05-4990

Brand: Murr Elektronik MPN: 7000-18001-6361000 EAN-13: 4048879194624
Qty Unit Price (Inc VAT)
1+ £27.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Murrelektronik's solenoid connector, model 7000-18001-6361000, features a black, square connector with a moulded lead. It's designed for reliable electrical connections in industrial environments. Typical applications include automation systems and machinery control panels.
Type Square connector + molded lead
Coil Voltage 300V AC
Solenoid Action n/a
Cable cross section 3x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of Pins 3
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot