Murrelektronik 7000-17181-9730050 M12 Connector 8 Pins 0.50m Socket

Image Representative of Range

Murrelektronik 7000-17181-9730050 M12 Connector 8 Pins 0.50m Socket

MPN
7000-17181-9730050
EAN-13
4048879295093
Order Code
05-5398
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m 1m 2m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 14/09/2026

The Murrelektronik 7000-17181-9730050 is a high-quality sensor/actuator connector featuring an M12 x 1 socket and eight pins. This built-in connector has a 0.50 m cable length, providing reliable signal transmission in industrial environments. It is ideal for automation systems, connecting sensors and actuators efficiently.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.25mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 2A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot