Murrelektronik 7000-17041-2921000 Sensor/Actuator Connector 8-Pin 10m

Image Representative of Range

Murrelektronik 7000-17041-2921000 Sensor/Actuator Connector 8-Pin 10m

Order Code:

05-5382

Brand: Murr Elektronik MPN: 7000-17041-2921000 EAN-13: 4048879196390
Qty Unit Price (Inc VAT)
1+ £66.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Murrelektronik's 7000-17041-2921000 is a straight socket sensor/actuator connector with a length of 10.00 metres and 8 pins. It is ideal for creating reliable connections in industrial automation environments. Typical applications include ensuring communication between sensors and actuators in machinery and equipment.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot