Murrelektronik 7000-13471-0000000 Sensor/Actuator Connector 5-Pin Socket

Image Representative of Range

Murrelektronik 7000-13471-0000000 Sensor/Actuator Connector 5-Pin Socket

MPN
7000-13471-0000000
EAN-13
4048879198752
Order Code
05-5335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 7000-13471-0000000 sensor/actuator connector is a straight socket with 5 RJ pins. The connector is designed for reliable connections in industrial environments. It is typically used for connecting sensors and actuators in automation systems.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot